Skytec ASR60 Series, FFP2 Respirator Mask Valved 15 per Package

Subtotal (1 pack of 15 units)*

Kr. 881,47

(exc. VAT)

Kr. 1 101,84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 881,47Kr. 58,765

*price indicative

RS Stock No.:
618-143
Mfr. Part No.:
ASR602001AZ
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Respirator Mask

Valved

Yes

Protection Class

FFP2

Standards/Approvals

EN 149:2001 + A1:2009, UKCA, CE

Series

ASR60

Quantity Per Package

15

Colour

White

Moulded

No

RoHS Status: Exempted

COO (Country of Origin):
GB
The Skytec P2 Disposable Pre-Formed Cup Shape Respirator is crafted for lightweight, reliable protection against hazardous particles. It features a preformed nose bridge and internal foam lining to ensure a secure and comfortable fit. With its low-profile exhalation valve, it also helps reduce heat and moisture build-up during extended wear. It is compliant to EN 149:2001+A1:2009 FFP2 and CLASS 1 standards.

Electrostatic filter media

Soft touch elastic

PVC Foam Face Seal

Low profile exhalation valve to reduce heat and moisture build up

UKCA and CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy