DRAEGER X-plore 1300 Series, FFP3 Disposable Respirator Valved 5 Per Pack per Package Moulded

Subtotal (1 pack of 5 units)*

Kr. 674,35

(exc. VAT)

Kr. 842,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 134,87Kr. 674,35

*price indicative

RS Stock No.:
230-4779
Mfr. Part No.:
3951217
Brand:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Product Type

Disposable Respirator

Valved

Yes

Standards/Approvals

EU guideline 89/686/EWG, EN 149:2001+A1:2009, AS/NZS 1716:2012 certified (SAI Global)

Protection Class

FFP3

Series

X-plore 1300

Adjustable Nose Clips

Yes

Quantity Per Package

5Per Pack

Colour

White

Moulded

Yes

RoHS Status: Exempted

COO (Country of Origin):
CN
The Draeger X-plore 1330 V FFP3 NR D is the filtering masks for protection against dust,mists,fumes. The exhalation valve releases humid and warm air, preventing heat build-up underneath the mask, allowing to stay cool while working hard. This mask is comfortable to wear and the hypoallergenic inner layer is easy on skin and gives the user added comfort even when used for longer periods of time.

CoolSAFE filter material

Flexible nose clip

Nose seal

Hypoallergenic inner layer

Secure and comfortable

Available in two different sizes S/M and M/L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy