Siemens Distribution Block, Grey, Blue, Yellow
- RS Stock No.:
- 226-2868
- Mfr. Part No.:
- 8GS4004-1
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 693,26
(exc. VAT)
Kr. 866,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 693,26 |
*price indicative
- RS Stock No.:
- 226-2868
- Mfr. Part No.:
- 8GS4004-1
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Distribution Block | |
| Housing Material | Polyamide | |
| Connections Per Pole - Line Side | 5 | |
| Colour | Grey, Blue, Yellow | |
| Series | 8GS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Distribution Block | ||
Housing Material Polyamide | ||
Connections Per Pole - Line Side 5 | ||
Colour Grey, Blue, Yellow | ||
Series 8GS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens Distribution block, Blue / Grey / Yellow - 8GS4004-1
This distribution block is essential for efficient electrical connections in automation and mechanical systems. Its robust structure ensures effective branching in main wiring circuits, making it suitable for a variety of industrial applications and providing a dependable solution for managing electrical systems safely.
Features & Benefits
• Multiple pole configuration offers versatility in setups
• Lightweight design facilitates easy installation and handling
• Compliant with BGV A2 regulations for safety in electrical installations
• Colour-coded options enhance visibility and organisation of wiring
• Suitable for both high and low-voltage applications
• Built to withstand harsh industrial environments
Applications
• Utilised for main wire branching in industrial wiring
• Ideal for electrical distribution in machinery and equipment
• Suitable for integration into control panels and wiring systems
• Employed in automated systems across multiple industries
• Implemented in safety-related electrical installations for compliance
What type of wiring accessories are compatible with this component?
It works with standard main wire branches and terminals used in electrical circuits.
How should I install this component for optimal performance?
Ensure it is securely mounted and that all connections are adequately tightened.
Is it suitable for both indoor and outdoor installations?
Primarily intended for indoor use, it can be installed outdoors with appropriate protective measures.
Can I use it with other manufacturers' components?
Yes, it can be used alongside various electrical components as long as the specifications align.
What maintenance is required to ensure its longevity?
Regular inspections for wear and secure connections are recommended to maintain functionality.
Related links
- Phoenix Contact 3212071 PTPOWER 35 Series Component Terminal Block Grey Black 35mm² Screw
- Ouneva VC05-0139 Standard range Series DIN Rail Terminal Block Grey Green 1.5mm² 1-Level
- Hammond 1553 Series Red Grey Yellow ABS Handheld Enclosure Integral Battery Compartment 118 mm x
- Hammond 1553 Series Red Blue Black ABS Handheld Enclosure Integral Battery Compartment 148 mm x
- Entrelec 1SNF516121R0000 1SNF Series Terminal Block Grey 4-Level, Cable
- Weidmüller 1562190000 W Series Distribution Block Grey 25 mm² 1-Level, Screw
- Weidmüller 1562090000 W Series Distribution Block Grey 25 mm² 185 mm² Screw
- Weidmüller 1562100000 W Series Distribution Block Grey 25 mm² 120 mm² Screw