Fellowes Black, Silver Document Holder
- RS Stock No.:
- 204-2110
- Mfr. Part No.:
- 8033201
- Brand:
- Fellowes
Subtotal (1 unit)*
Kr. 358,07
(exc. VAT)
Kr. 447,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 358,07 |
*price indicative
- RS Stock No.:
- 204-2110
- Mfr. Part No.:
- 8033201
- Brand:
- Fellowes
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
| Brand | Fellowes | |
| Product Type | Document Holder | |
| Colour | Black, Silver | |
| Sheet Size | A3 | |
| Material | Plastic | |
| Depth | 152.4mm | |
| Height | 381mm | |
| Width | 260.35mm | |
| Standards/Approvals | EN ISO 9241-5 | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Document Holder | ||
Colour Black, Silver | ||
Sheet Size A3 | ||
Material Plastic | ||
Depth 152.4mm | ||
Height 381mm | ||
Width 260.35mm | ||
Standards/Approvals EN ISO 9241-5 | ||
- COO (Country of Origin):
- CN
The Fellowes adjustable desktop copy holder. Its adjustable tilt feature customises the viewing angle by up to 45°. It has line guide which slides up and down and when not in the use it swings out of the way. The dry erase memo board with the holder is an ideal product for quick reference notes or reminders.
Base mount
Adjustable with tilting feature
Holds A4 size papers up to 150 sheets
Related links
- Fellowes Black Document Holder
- Nobo Silver 297 x 420 mm Document Holder 339mm Width
- Fellowes Clear Document Holder
- Fellowes White Document Holder
- Durable Black Document Stand Document Holder
- Durable Black Clip Document Holder
- Durable Clear Document Stand Document Holder
- FIMM Multicolour Roller Document Holder