STEERMAN Foldable Dolly, 60 t Load
- RS Stock No.:
- 793-8731
- Mfr. Part No.:
- 4300006212
- Brand:
- STEERMAN
Image representative of range
Subtotal (1 unit)*
Kr. 13 114,70
(exc. VAT)
Kr. 16 393,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 13 114,70 |
*price indicative
- RS Stock No.:
- 793-8731
- Mfr. Part No.:
- 4300006212
- Brand:
- STEERMAN
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
| Brand | STEERMAN | |
| Load Capacity | 60t | |
| Product Type | Dolly | |
| Foldable | Yes | |
| Deck Shape | Square | |
| Deck Type | Open | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STEERMAN | ||
Load Capacity 60t | ||
Product Type Dolly | ||
Foldable Yes | ||
Deck Shape Square | ||
Deck Type Open | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Caterpillar Skates
Professional load moving system that provides a secure and robust system while maintaining a lower cost.
20 to 60 tonne options
Excellent build quality
Modular concept allows linking of units
Lockable steel container with nylon castors
Related links
- STEERMAN Foldable Dolly, 20 t Load
- STEERMAN Dolly, 30 t Load
- STEERMAN Steel Dolly 1.2m W x 102 mm L x 102 mm H
- STEERMAN Steel Dolly 340mm W x 430 mm L x 340 mm H
- STEERMAN Steel Dolly 1.5m W x 102 mm L x 1.5 m H
- STEERMAN Steel Dolly 228mm W x 400 mm L x 228 mm H
- STEERMAN Steel Dolly 228mm W x 400 mm L x 228 mm H
- STEERMAN Steel Dolly 120mm W x 275 mm L x 120 mm H