Dzus Fastener Europe Steel Padlockable Zinc Plated Door Bolt 55 mm 11.5mm

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 442,61

(exc. VAT)

Kr. 553,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 100 unit(s) ready to ship
  • Plus 3 640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40Kr. 44,261Kr. 442,61-
50 - 90Kr. 42,053Kr. 420,534%
100 - 290Kr. 39,846Kr. 398,469%
300 +Kr. 37,18Kr. 371,8015%

*price indicative

RS Stock No.:
278-398
Distrelec Article No.:
304-09-159
Mfr. Part No.:
TL-05-100-07 + TL-05-117-07 +
Brand:
Dzus Fastener Europe
Find similar products by selecting one or more attributes.
Select all

Brand

Dzus Fastener Europe

Material

Steel

Product Type

Door Bolt

Finish

Zinc Plated

Sub Type

Slide Bolt

Padlockable

Yes

Length

55mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
GB

Dzus Fastener Europe Door Bolt


The Dzus Fastener Europe steel door bolt is ultimate strength latch. This latch consists of a sliding bar assembled to a housing/mounting plate which can be riveted to a panel. The assembly engages a bush which can be riveted or screwed to a support member. The spring action of the slide claw resists opening under vibration and shock loads.

Note:

Minimum panel thickness 1·6mm. Rivets to be flush on underside

Features and Benefits


Length of 55mm and width of 11.5mm

Pad lockable

Zinc plated finish

Applications


Door frame

Door leaf

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy