Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 98,54
(exc. VAT)
Kr. 123,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 98,54 |
| 5 - 9 | Kr. 96,60 |
| 10 - 24 | Kr. 88,85 |
| 25 + | Kr. 83,77 |
*price indicative
- RS Stock No.:
- 254-9979
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Door Bolt | |
| Finish | Zinc Plated | |
| Sub Type | Tower Door Bolt | |
| Padlockable | No | |
| Length | 203mm | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Door Bolt | ||
Finish Zinc Plated | ||
Sub Type Tower Door Bolt | ||
Padlockable No | ||
Length 203mm | ||
Standards/Approvals VDE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IN
RS PRO 8in Zinc Plated Steel Tower Door Bolt
A sturdy Steel tower bolt ideal for both internal and external security. ;Perfect for keeping office and workshop doors locked from children and pets or cupboards and storerooms closed. Also suitable for use outdoors to keep gates closed or the shed shut tight.;Constructed from Steel and featuring a Zinc Plated finish for corrosion and rust protection this Tower door bolt is easy to install and can be fitted horizontally or vertically.;A small investment for security and peace of mind.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO Steel Padlockable Zinc Plated Door Bolt 203 mm 203mm
- RS PRO Steel Black Powder Coated Door Bolt 203 mm 203mm
- RS PRO Steel Padlockable Galvanised Door Bolt 203 mm 203mm
- RS PRO Steel Zinc Plated Door Bolt 160 mm
- RS PRO Steel Zinc Plated Door Bolt 50 mm 16mm
- RS PRO Steel Zinc Plated Door Bolt 210 mm
- RS PRO Steel Zinc Plated Door Bolt 85 mm
- RS PRO Steel Zinc Plated Door Bolt 35 mm 11mm