Pinet Steel Zinc Plated Door Bolt 36.5 mm 35mm
- RS Stock No.:
- 270-2944
- Mfr. Part No.:
- 16-1-3430
- Brand:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 333,35
(exc. VAT)
Kr. 416,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 332 unit(s) ready to ship
- Plus 130 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | Kr. 166,675 | Kr. 333,35 |
| 10 - 18 | Kr. 158,355 | Kr. 316,71 |
| 20 - 58 | Kr. 149,685 | Kr. 299,37 |
| 60 + | Kr. 139,865 | Kr. 279,73 |
*price indicative
- RS Stock No.:
- 270-2944
- Mfr. Part No.:
- 16-1-3430
- Brand:
- Pinet
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
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Door Bolt | |
| Finish | Zinc Plated | |
| Padlockable | No | |
| Length | 36.5mm | |
| Mounting Hole Diameter | 3.5 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Door Bolt | ||
Finish Zinc Plated | ||
Padlockable No | ||
Length 36.5mm | ||
Mounting Hole Diameter 3.5 mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR

Hasp and Staple Cupboard Latches
These latches are very useful for securing cupboard doors
Fixing, 3 or 4mm dia countersunk screws
Zinc plated steel with 304 stainless steel springs (latches only)
Catches 7 to 9 are Zinc plated steel
Latches and catches available in 3 sizes
Use catch 7 with latches 1 & 4, catch 8 with latches 2 & 5 and catch 9 with latches 3 & 6
Catches must be ordered separately
Note
Catches sold separately for catches please see stock numbers 281-1010 , 281-1026, 407-7199
Related links
- Pinet Steel Zinc Plated Door Bolt 36.5 mm 35mm
- Pinet Steel Zinc Plated Door Bolt 56 mm 50mm
- Pinet Steel Zinc Plated Door Bolt 35 mm 43.5mm
- Pinet Steel Zinc Plated Door Bolt 73 mm 70mm
- RS PRO Steel Zinc Plated Catch for Pinet Steel Door Bolt 70 mm 19mm
- Pinet Steel Padlockable Zinc Plated Door Bolt 132 mm 50mm
- Pinet Steel Padlockable Zinc Plated Door Bolt 73 mm 70mm
- RS PRO Steel Zinc Plated Door Bolt 210 mm