Southco 02-10-301-10 Black Polypropylene Magnetic Catch
- RS Stock No.:
- 340-2099
- Mfr. Part No.:
- 02-10-301-10
- Brand:
- Southco
Subtotal (1 pack of 2 units)*
Kr. 56,28
(exc. VAT)
Kr. 70,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 626 unit(s) ready to ship
- Plus 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 28,14 | Kr. 56,28 |
*price indicative
- RS Stock No.:
- 340-2099
- Mfr. Part No.:
- 02-10-301-10
- Brand:
- Southco
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
| Brand | Southco | |
| Product Type | Magnetic Catch | |
| Catch Type | Magnetic Catch | |
| Material | Polypropylene | |
| Finish | Black | |
| Length | 27.9mm | |
| Maximum Force | 8N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Product Type Magnetic Catch | ||
Catch Type Magnetic Catch | ||
Material Polypropylene | ||
Finish Black | ||
Length 27.9mm | ||
Maximum Force 8N | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Snap-in
Designed to provide a simple but reliable panel fastening using a rectangular hole
Catcher simply snaps in leaving no visible hardware from the outside
Magnets housed in black polypropylene
Related links
- Southco 02-30-121-10 Black Polypropylene Magnetic Catch
- Southco 02-10-201-10 Bright Steel Magnetic Catch
- Southco Steel Spring Loaded Draw Latch
- Southco Natural Stainless Steel Screw Fixing, 42.9 mm x 36.5mm x 12.7 mm
- RS PRO Zinc Plated Plastic Magnetic Catch
- Pinet Nickel Plated Steel Magnetic Catch
- Pinet 842082 White Plastic Magnetic Catch
- Pinet 841717 White Plastic Magnetic Catch