FlexLink Anodised Aluminium Switch Kit XC 6 mm Slot, 11 mm Strut Profile
- RS Stock No.:
- 248-9900
- Mfr. Part No.:
- XCEL 60 W
- Brand:
- FlexLink
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 506,33
(exc. VAT)
Kr. 632,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 506,33 |
| 5 - 9 | Kr. 486,09 |
| 10 + | Kr. 475,79 |
*price indicative
- RS Stock No.:
- 248-9900
- Mfr. Part No.:
- XCEL 60 W
- Brand:
- FlexLink
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
| Brand | FlexLink | |
| Product Type | Switch Kit | |
| Sub Type | Switch Kit | |
| Compatible Strut Profile | 11 mm | |
| Compatible Groove Size | 6 mm | |
| Material | Anodised Aluminium | |
| Product System | XC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Product Type Switch Kit | ||
Sub Type Switch Kit | ||
Compatible Strut Profile 11 mm | ||
Compatible Groove Size 6 mm | ||
Material Anodised Aluminium | ||
Product System XC | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- SE

Security Switch Mount Kit
Can be fitted to the inner side of the bottom framework beam to mount a switch that can be integrated into machine controls etc.,Available for XC to XC and XD to XD beams.,Suitable for Schmersal Z 15//16 - switches not supplied. Fasteners included.
Related links
- FlexLink Handle XD 44 mm Slot, 5.5 mm Strut Profile
- FlexLink Anodised Aluminium End Plate
- FlexLink Anodised Aluminium Support Beam 11.0 ± 0.2 mm Groove
- FlexLink M6 T-Slot Nut Strut Profile 44 x 48 mm, Groove Size 11 mm
- RS PRO Ball Latch Kit BPS 15 mm Slot, 15 mm Strut Profile
- FlexLink M8 Thread Anodised Aluminium
- Bosch Rexroth 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Polypropylene 6 mm Slot, 6 mm Strut Profile