Bulgin Door Micro Switch Lever, SPDT 5 A

Get a bulk buy discount

Add 10 more to save Kr. 316,85

View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 210,72

(exc. VAT)

Kr. 263,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8Kr. 105,36Kr. 210,72-
10 - 22Kr. 73,675Kr. 147,35Kr. 316,85
24 +Kr. 71,73Kr. 143,46Kr. 807,12

*price indicative

RS Stock No.:
208-8308
Mfr. Part No.:
H3141CAKAA
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Door Micro Switch

Actuator Type

Lever

Contact Configuration

SPDT

Contact Current

5A

Terminal Type

Quick Connect

Housing Material

Polyamide

Mechanical Life

50000Cycles

Contact AC Voltage

250V ac

Length

27.56mm

Depth

22.73mm

Series

H3141

Width

22.73mm

Standards/Approvals

BS EN 61340-5-1:2007, cRL, UL, ANSI/ESD S20.20:2014, RoHS

COO (Country of Origin):
TN
The Bulgin refrigerator switch has a angled toggle actuator. It has current rating of 5A.

Splash proof

Panel mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy