HellermannTyton Black Polyvinyl Chloride Edge Protection, 75 m
- RS Stock No.:
- 283-5966
- Distrelec Article No.:
- 304-28-908
- Mfr. Part No.:
- SM1-PVC-BK-75M
- Brand:
- HellermannTyton
Subtotal (1 reel of 75 metres)*
Kr. 1 735,28
(exc. VAT)
Kr. 2 169,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 150 unit(s) ready to ship from another location
- Plus 225 unit(s) shipping from 18 December 2026
- Plus 375 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 75 + | Kr. 23,137 | Kr. 1 735,28 |
*price indicative
- RS Stock No.:
- 283-5966
- Distrelec Article No.:
- 304-28-908
- Mfr. Part No.:
- SM1-PVC-BK-75M
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 75m | |
| Width | 5mm | |
| Height | 63mm | |
| Material | Polyvinyl Chloride | |
| Product Type | Edge Protection | |
| Colour | Black | |
| Standards/Approvals | UL94 HB, RoHS Conforms | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 75m | ||
Width 5mm | ||
Height 63mm | ||
Material Polyvinyl Chloride | ||
Product Type Edge Protection | ||
Colour Black | ||
Standards/Approvals UL94 HB, RoHS Conforms | ||
- COO (Country of Origin):
- GB
The Edge Protection Profile is made from black polyvinylchloride material. It is protect cables routed through sharp edged cut-out sections.
Very flexible
Easy to apply
Related links
- HellermannTyton Black Polyvinyl Chloride Electrical Tape, 100mm x 30 m
- HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 33 m
- HellermannTyton Black Polyvinyl Chloride Cable Clip Screw 22 mm 23.8mm 3.2 mm
- HellermannTyton Black Polyvinyl Chloride Cable Clip Screw 29 mm 23.8mm 3.2 mm
- HellermannTyton Black Polyvinyl Chloride Cable Clip Screw 48 mm 15.5mm 25 mm
- HellermannTyton Cable Boot Push-on caps Black 2 mm
- RS PRO Black Polyvinyl Chloride Edge Protection, 20 m
- HellermannTyton Black Polyvinyl Chloride Cable Grommet 639-60000 HOT Kit-PVC-FR-BK