ROCA Anodised Natural Aluminium Telescopic Support Bracket, 150mm
- RS Stock No.:
- 339-9117
- Mfr. Part No.:
- 38 20 20
- Brand:
- ROCA
Subtotal (1 unit)*
Kr. 391,93
(exc. VAT)
Kr. 489,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 59 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 391,93 |
*price indicative
- RS Stock No.:
- 339-9117
- Mfr. Part No.:
- 38 20 20
- Brand:
- ROCA
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
| Brand | ROCA | |
| Product Type | Telescopic Support Bracket | |
| Material | Aluminium | |
| Finish | Anodised Natural | |
| Maximum Load | 140kg | |
| Overall Length | 150mm | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROCA | ||
Product Type Telescopic Support Bracket | ||
Material Aluminium | ||
Finish Anodised Natural | ||
Maximum Load 140kg | ||
Overall Length 150mm | ||
Colour Silver | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
Aluminium Telescopic
Suitable for work leaves, work benches and tables, particularly in cramped spaces
The support stands up to all year outdoor use even in harsh marine environments
Available in four sizes
Note
To relieve the pressure on the hinge and its screws in connection with heavy loads, please mount the hinge on the top of the fixed support.
Related links
- ROCA Anodised Natural Aluminium Telescopic Support Bracket, 402mm
- Stanley 1 Piece Telescopic Support Tool Kit
- Rittal Aluminium 497 mm H 36 mm D for Use with 1303000 and 1380000 instead of
- Parker 1D248-38-20 Hydraulic Fitting Male Metric Steel, 1.25 in Hose ID
- Parker 1D277-38-20 Hydraulic Fitting Male Metric Steel, 1.25 in Hose ID
- Parker Female DKOS 52mm
- Parker Female M52 x 2, 90 ° -20in
- Vikan White Polypropylene, Anodised Aluminium Telescopic Mop & Broom Handle 1.6 m for use with Vikan Squeegee