DUCK TAPE 260507 Clear Double Sided Adhesive Square, Polyethylene Backing, 50mm x 10 m

Subtotal (1 unit)*

Kr. 154,48

(exc. VAT)

Kr. 193,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 09 November 2026
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 154,48

*price indicative

RS Stock No.:
238-5585
Mfr. Part No.:
260507
Brand:
DUCK TAPE
Find similar products by selecting one or more attributes.
Select all

Brand

DUCK TAPE

Backing Material

Polyethylene

Tape Type

Anti-Slip Tape

Product Type

Double Sided Adhesive Square

Width

50mm

Length

10m

Thickness

290μm

Colour

Clear

Adhesive Material

Solvent Based Acrylic

Trade Name

260507

Standards/Approvals

No

RoHS Status: Exempted

The DUCK TAPE double sided permanent carpet tape is for permanent bonding of carpet and carpet tiles. Prevents carpets from slipping/creasing. It works on smooth or uneven surfaces. Also be caution in PVC flooring.

Width 50 mm

Length 10 m

It has high strength adhesion

It prevents movement and wrinkling of carpets

Good tear strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy