Dormer Replaceable Drill Head
- RS Stock No.:
- 813-0617
- Mfr. Part No.:
- R96012.5
- Brand:
- Dormer
Image representative of range
Subtotal (1 unit)*
Kr. 1 382,30
(exc. VAT)
Kr. 1 727,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 382,30 |
*price indicative
- RS Stock No.:
- 813-0617
- Mfr. Part No.:
- R96012.5
- Brand:
- Dormer
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
| Brand | Dormer | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Replaceable Drill Head | |
| Overall Length | 336.5mm | |
| For Use With | H853 & H855 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Accessory | ||
Drill Accessory Type Replaceable Drill Head | ||
Overall Length 336.5mm | ||
For Use With H853 & H855 | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- JP
Solid Carbide Ti-Phon Replaceable Head (R960)
Professional quality replaceable carbide heads for use with Dormers H853 and H855 Hydra range of drill bodies. Ti-phon coated for increased strength and reduced build up when drilling softer materials and excellent, consistent performance in harder materials such as stainless steel. Heads can quickly be changed without removing the body from the machine resulting in minimum downtime.
R960 drill heads specifically designed for outstanding performance in cast iron and stainless steels
Tough micrograin carbide construction
Self centering 140 split point
Coolant feed holes precisely aligned with body for precision control
Excellent chip evacuation
Dormer Hydra
Related links
- Dormer Replaceable Drill Head
- Dormer HSS Countersink Drill Bit Set 3 Flute(s) 6 Piece(s)
- Bosch High Speed Steel Drill Bit 1 Flute(s) 1 Piece(s)
- Bosch Carbide Head EXTREME SDS Plus 13 mm 1, 215mm Overall
- Dormer HSS Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)