Facom 25-Piece Twist Lock Set for Aluminium Alloy, Grey Cast Iron, Stainless Steel, For Steel Up to 800 Mpa, 13 mm Max,

Subtotal (1 unit)*

Kr. 3 693,92

(exc. VAT)

Kr. 4 617,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 693,92

*price indicative

RS Stock No.:
188-3849
Mfr. Part No.:
222A.TJ25
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Drill Bit Set

Drilling Application

Aluminium Alloy, Grey Cast Iron, Stainless Steel, For Steel Up to 800 Mpa

Drill Bit Type

Twist Lock

Number of Pieces

25

Minimum Size

1 mm

Maximum Size

13 mm

Set Contents

25

Standards/Approvals

DIN 338, ISO 235, NF ISO 235

RoHS Status: Exempted

COO (Country of Origin):
CN
For steel up to 800 MPA, stainless steel, grey cast-iron and aluminium alloy.

Sets 222A.TJ19 and 222A.TJ25: Bits with 5/10 mm increments.

Sets 222A.TJ50 and 222A.TJ81: Bits with 1/10 mm increments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy