DeWALT 1 65 mm, 179 mm Overall
- RS Stock No.:
- 173-031
- Mfr. Part No.:
- DT4585-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 782,27
(exc. VAT)
Kr. 977,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 782,27 |
*price indicative
- RS Stock No.:
- 173-031
- Mfr. Part No.:
- DT4585-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Overall Length | 179mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Overall Length 179mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 65mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT 65mm Self Feed Forstner Wood Drill is expertly designed for rapid drilling of clean and accurate holes in hardwood, softwood, wooden boards, and plaster boards. With 3 sharp cut edges and an anti-slip shank, this drill ensures maximum power transmission and prevents slippage. The threaded pilot point pulls the forstner bit through the material effortlessly, making it a must-have tool for woodworking enthusiasts.
3 sharp cut edges for rapid drilling
Anti-slip shank for maximum power transmission
Threaded pilot point for self-feed drilling
Diameter of 65mm for versatile applications
Ideal for hardwood, softwood, wooden boards, and plaster boards