DeWALT Tungsten Carbide 16 mm 1, 540mm Overall

Subtotal (1 unit)*

Kr. 1 586,84

(exc. VAT)

Kr. 1 983,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 586,84

*price indicative

RS Stock No.:
173-263
Mfr. Part No.:
DT60810-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Tungsten Carbide

Number of Flutes

4

Flute Type

Helical

Overall Length

540mm

Number of Pieces

1

Drill Bit Size

16mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The DeWALT SDS MAX ELITE SERIES 16mm XLR SDS Max Drill is a high-performance drill bit designed for concrete applications. Featuring a 4 Cutter Carbide Head for maximum durability, this drill bit is also Rebar Strike Resistant with a single-piece, Tungsten Carbide Tip that can withstand high impact forces. The Iron Blast Technology and Tough Core design make it highly durable and resistant to breakage, especially when drilling deep holes. With a Working Length of 390mm and a Diameter of 16mm, this drill bit is perfect for heavy-duty drilling tasks.

4 Cutter Carbide Head for maximum Life

Rebar Strike Resistant with Tungsten Carbide Tip

Full carbide pilot feature for quick starts and accurate hole positioning

Iron Blast Technology for increased strength and reduced breakage risk

Tough Core design to resist flute breaks when drilling deep holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy