DeWALT Diamond Tipped, 8 mm Diameter

Subtotal (1 unit)*

Kr. 560,81

(exc. VAT)

Kr. 701,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 560,81

*price indicative

RS Stock No.:
173-570
Mfr. Part No.:
DT6040-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Diamond Tipped

Diameter

8mm

RoHS Status: Exempted

COO (Country of Origin):
GB
The DeWALT Extreme 8mm Diamond Tile Drill Bit is designed for delivering continuous water feed for longer life and increased speed. With a reverse spiral thread and a diamond grit welded tip, this drill bit offers clean concentric holes in all wall and floor tiles, porcelain, marble, granite, and slate. The core ejection slot allows for easy removal of material after drilling deeper tiles, making it ideal for installing fixtures and fittings in bathrooms and kitchens.

Reverse spiral thread for continuous water feed

Diamond grit welded tip for greater life and durability

Core ejection slot for easy removal of material core

Clean concentric holes in various tile materials

Ideal for installing fixtures and fittings in bathrooms and kitchens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy