Subtotal (1 unit)*
Kr. 81,00
(exc. VAT)
Kr. 101,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 243 unit(s) ready to ship
- Plus 225 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 81,00 |
*price indicative
- RS Stock No.:
- 215-057
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | Hammer | |
| Number of Flutes | 1 | |
| Overall Length | 400mm | |
| Flute Type | Straight | |
| Number of Pieces | 1 | |
| Shank Type | Straight | |
| Finish | Zinc Plated | |
| Drill Point Angle | 90° | |
| Cutting Direction | Neutral | |
| Drill Bit Size | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type Hammer | ||
Number of Flutes 1 | ||
Overall Length 400mm | ||
Flute Type Straight | ||
Number of Pieces 1 | ||
Shank Type Straight | ||
Finish Zinc Plated | ||
Drill Point Angle 90° | ||
Cutting Direction Neutral | ||
Drill Bit Size 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Rolled Forged
Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank
Related links
- RS PRO Carbide Tip Hammer 6 mm 1, 150mm Overall
- RS PRO Carbide Tip Hammer 10 mm 1, 400mm Overall
- RS PRO Carbide Tip Hammer 6 mm 5, 100mm Overall
- RS PRO Carbide Tip Hammer 6 mm, 160mm Overall
- RS PRO Carbide Tip Hammer 12 mm 1, 200mm Overall
- RS PRO Carbide Tip Hammer 7 mm 1, 100mm Overall
- RS PRO Carbide Tip Hammer 7 mm 1, 150mm Overall
- RS PRO Carbide Tip Hammer 5.5 mm 1, 85mm Overall