Dormer A160 Series Carbide Jobber Drill Bit, 11.5mm Diameter, 142 mm Overall
- RS Stock No.:
- 268-6521
- Mfr. Part No.:
- A16011.5
- Brand:
- Dormer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-6521
- Mfr. Part No.:
- A16011.5
- Brand:
- Dormer
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
| Brand | Dormer | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 11.5 mm with an overall length of 142 mm and flute length of 94 mm according to DIN 338 standard. This drill bit has 118 degree 4 facet point, HSS with brazed carbide tip with bright plus steam tempered finish for 4xD drilling without pecking in cast iron.
4 facet self centring point
For both conventional and CNC machines
Provide good economical choice when drilling cast iron materials
High performance of a carbide drill with a strong and flexible body
For both conventional and CNC machines
Provide good economical choice when drilling cast iron materials
High performance of a carbide drill with a strong and flexible body
Related links
- DeWALT High Speed Steel 1 11 mm, 142 mm Overall
- Dormer 13-Piece Jobber Drill Set 1.5 mm Min, HSS Bits
- Dormer 19-Piece Jobber Drill Set 1 mm Min, HSS Bits
- Dormer 25-Piece Jobber Drill Set for Removing Welds in a Vehicle Repair Shop
- Dormer 55-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 29-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 41-Piece Jobber Drill Set for Multi-Material 6 mm Min, High Speed Steel Bits