Dormer High Speed Steel 10 mm 91-Pieces
- RS Stock No.:
- 273-0040
- Mfr. Part No.:
- A095209
- Brand:
- Dormer
Subtotal (1 unit)*
Kr. 5 702,38
(exc. VAT)
Kr. 7 127,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 702,38 |
*price indicative
- RS Stock No.:
- 273-0040
- Mfr. Part No.:
- A095209
- Brand:
- Dormer
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
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Flute Type | Spiral | |
| Number of Pieces | 91 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Nitride, Bright | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Drilling Length | 10mm | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | ANSI, DIN 338, ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Flute Type Spiral | ||
Number of Pieces 91 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Nitride, Bright | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Drilling Length 10mm | ||
Drill Bit Size 10mm | ||
Standards/Approvals ANSI, DIN 338, ISO | ||
RoHS Status: Exempted
- COO (Country of Origin):
- BR
The Dormer Jobber Drill Set in standard plastic cassette consisting out of 91 jobber length drills with straight shank. The different sets in metric or fractional sizes of our A002 drills are available in that useful plastic storage case. The set keeps all drills together with sizes clearly displayed for easy selection. The drills are suitable for use in both machines and hand held applications. The bright and titanium nitride type Tip coating improves performance and extends tool life.
Standard spiral flute design
High speed steel tool material
Right hand rotation and cutting
DIN 338 straight shank drill standards
h8 Industry standard tool tolerance zone
Related links
- Dormer High Speed Steel, 250mm Overall 10 mm
- Dormer 91-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- BETA High Speed Steel 10 mm 1, 460mm Overall
- CK Cobalt High Speed Steel 10 mm 1
- Dormer High Speed Steel, 168mm Overall 10 mm
- Dormer High Speed Steel, 315mm Overall 10 mm
- Dormer High Speed Steel-E 100mm Overall
- Dormer 10 mm x 9.9mm x 215mm High Speed Steel Straight Flute Square Hand Reamer