FEIN ABS 18 Q Quick Change Cordless 18 V 1.5 to 13 mm 60 Nm
- RS Stock No.:
- 126-831
- Mfr. Part No.:
- 71040761000
- Brand:
- FEIN
Subtotal (1 unit)*
Kr. 3 476,04
(exc. VAT)
Kr. 4 345,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 476,04 |
*price indicative
- RS Stock No.:
- 126-831
- Mfr. Part No.:
- 71040761000
- Brand:
- FEIN
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
| Brand | FEIN | |
| Product Type | Drill | |
| Torque Rating | 60Nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 4Ah | |
| Series | ABS 18 Q | |
| Chuck Size | 1.5 to 13mm | |
| Chuck Type | Quick Change | |
| Standards/Approvals | No | |
| Weight | 1.5kg | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Drill | ||
Torque Rating 60Nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 4Ah | ||
Series ABS 18 Q | ||
Chuck Size 1.5 to 13mm | ||
Chuck Type Quick Change | ||
Standards/Approvals No | ||
Weight 1.5kg | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The FEIN 2 Speed cordless combi drill with brushless motor and QuickIN interface. Perfectly suited to drilling up to 13 mm in metal, stone and masonry. Its QuickIN solid metal drill chuck offers robust performance with a clamping force of 120 Nm. It featu
Removable drill chuck
QuickIN accessory interface
Switchable impact mechanism
Related links
- FEIN ABS 18 Q Quick Change Cordless 18 V 1.5 to 13 mm 60 Nm
- FEIN ASCM 18 QSW Quick Change Cordless 18 V 1.5 to 13 mm 40 Nm
- FEIN Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- FEIN ASCM 18-4 QM AS Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- DeWALT XR Quick Change Cordless 18 V 16 mm 810rpm
- DeWALT XR 18V Advantage Quick Change Cordless, Type C - EU 18 V 16 mm 810rpm
- DeWALT DCD Quick Change 18V Cordless 1.5 to 13 mm
- Bosch UniversalImpact Keyless Cordless, Type G - British 3-Pin 18 V 13 mm 60 Nm 1630rpm