DeWALT SDS Plus 18V Cordless
- RS Stock No.:
- 172-230
- Mfr. Part No.:
- DCH172NT-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 3 570,23
(exc. VAT)
Kr. 4 462,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 570,23 |
*price indicative
- RS Stock No.:
- 172-230
- Mfr. Part No.:
- DCH172NT-XJ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Drill | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cable Length | 2.5m | |
| Chuck Type | SDS Plus | |
| Speed | 2500rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cable Length 2.5m | ||
Chuck Type SDS Plus | ||
Speed 2500rpm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT XR Brushless SDS-Plus Hammer Drill is a reliable and durable cordless drill designed for drilling anchors and fixing holes into concrete, brick, and masonry. With a powerful 18V brushless motor, compact design, and low vibration levels, this drill offers extreme runtime and reduced maintenance, making it an ideal choice for professional use.
1.4J of impact energy for efficient drilling
Compact, lightweight, and ergonomic design for improved comfort during extended use
Powerful 18V brushless motor for extreme runtime
Best-in-class vibration at 8.8m/s² to minimize user fatigue
Lanyard ready attachment points for added safety
No load speed of 1060 rpm for fast drilling
Related links
- DeWALT DCH SDS Plus 18V Cordless
- DeWALT SDS Plus 12V Cordless
- DeWALT SDS Plus Slotted Chuck Drive 400 W Cordless 18 V 24 mm 1100rpm
- DeWALT DCH SDS Plus 18V Cordless 13 mm
- Bosch GBH SDS Plus 18V Cordless
- Bosch GBH SDS Plus 18V Cordless, Type G - British 3-Pin
- Bosch GBH SDS Plus 18V Cordless 13 mm, Type G - British 3-Pin
- DeWALT DCH SDS Plus Cordless 18 V 1060rpm