DeWALT DCD Pad-Reinforced Jaws Cordless, Cordless 18 V 13 mm 169 Nm
- RS Stock No.:
- 352-038
- Mfr. Part No.:
- DCD1007NT-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 4 415,38
(exc. VAT)
Kr. 5 519,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 415,38 |
*price indicative
- RS Stock No.:
- 352-038
- Mfr. Part No.:
- DCD1007NT-XJ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Rotary Hammer Drill | |
| Torque Rating | 169Nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Handle Type | Bi-Material | |
| Motor Type | Brushless | |
| Series | DCD | |
| Chuck Size | 13mm | |
| Chuck Type | Pad-Reinforced Jaws | |
| Overall Length | 193mm | |
| Weight | 1.85kg | |
| Standards/Approvals | RoHS | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Rotary Hammer Drill | ||
Torque Rating 169Nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Handle Type Bi-Material | ||
Motor Type Brushless | ||
Series DCD | ||
Chuck Size 13mm | ||
Chuck Type Pad-Reinforced Jaws | ||
Overall Length 193mm | ||
Weight 1.85kg | ||
Standards/Approvals RoHS | ||
Plug Type Cordless | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT Premium Hammer Drill Driver 3 Speeds XR 18V Brushless offers maximum safety and protection with an anti rotation system that automatically shuts off the machine in the event of sudden movement or loss of control, accompanied by a red LED to signal safety. It also features electronic disengagement for improved comfort and reduced vibration. In terms of performance, the new brushless motor delivers an impressive 169 Nm of torque, making it ideal for demanding tasks. The long side handle with locking notches ensures enhanced control and increased drilling power.
13 mm metal chuck with carbide pad reinforced jaws
Bi material and ergonomic handle
Belt hook
Related links
- DeWALT DCD Cordless, Cordless 18 V 13 mm 169 Nm
- DeWALT DCD Slotted Chuck Drive 820 W Cordless 18 V 13 mm 95 Nm
- DeWALT DCD Keyless 360 W Cordless 18 V 10 mm 33 Nm 2000rpm, 650 rpm
- DeWALT XR XRP Keyless 820 W Cordless 18 V 13 mm 95 Nm
- DeWALT 18V XR 850 W Cordless 18 V 13 mm 90 Nm 2000rpm
- DeWALT XR 850 W Cordless 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT DCD999 1.3 kW Cordless 18 V 13 mm 67 Nm
- DeWALT DCD 18V Cordless 1.5 to 13 mm