Flex DD SDS Cordless Drill Driver 10.8 V 0.8 to 10 mm 34 Nm
- RS Stock No.:
- 459-814
- Mfr. Part No.:
- 516155
- Brand:
- Flex
Subtotal (1 unit)*
Kr. 2 169,94
(exc. VAT)
Kr. 2 712,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 169,94 |
*price indicative
- RS Stock No.:
- 459-814
- Mfr. Part No.:
- 516155
- Brand:
- Flex
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
| Brand | Flex | |
| Torque Rating | 34Nm | |
| Product Type | Cordless Drill Driver | |
| Battery Voltage | 10.8V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Series | DD | |
| Chuck Size | 0.8 to 10mm | |
| Chuck Type | SDS | |
| Overall Length | 66mm | |
| Weight | 875g | |
| Overall Height | 177mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 177mm | |
| Select all | ||
|---|---|---|
Brand Flex | ||
Torque Rating 34Nm | ||
Product Type Cordless Drill Driver | ||
Battery Voltage 10.8V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Series DD | ||
Chuck Size 0.8 to 10mm | ||
Chuck Type SDS | ||
Overall Length 66mm | ||
Weight 875g | ||
Overall Height 177mm | ||
Standards/Approvals RoHS | ||
Overall Width 177mm | ||
- COO (Country of Origin):
- CN
The FLEX FEMA 2 Speed Cordless Drill Driver 10.8V Light Duty is a compact and versatile tool, perfect for easy drilling and screwdriving tasks. It features an Electronic Management System that protects the tool, extends its service life, and enhances efficiency. The drill also includes an electronic quick acting brake for fast, controlled stopping, and an accelerator trigger with a lock off switch for added safety.
Ergonomically designed
Non slip and soft grip handle
Integrated LED lamp with persistence function
LED battery capacity display
Related links
- Flex DD SDS Cordless 18 V 65 Nm
- Flex DD SDS Cordless 18 V 1.5 to 13 mm 135 Nm
- Makita HP Keyless Cordless 10.8 V 0.8 → 10 mm 35 Nm 0rpm 450 rpm
- Makita HR166D SDS Plus Cordless 10.8 V 16 mm 680rpm
- Flex PD SDS Cordless 18 V 1.5 to 13 mm 75 Nm
- Ruland MCLX-6-6-F Rigid Shaft Coupling Black Oxide Steel, 34 Nm
- Flex FHE SDS Cordless 18 V 810rpm
- Flex CHE SDS 18V Cordless 13 mm