Subtotal (1 kit)*
Kr. 3 136,07
(exc. VAT)
Kr. 3 920,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | Kr. 3 136,07 |
*price indicative
- RS Stock No.:
- 459-850
- Mfr. Part No.:
- 461490
- Brand:
- Flex
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
| Brand | Flex | |
| Product Type | Hammer Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Series | CHE | |
| Chuck Size | 13mm | |
| Cable Length | 4m | |
| Overall Length | 390mm | |
| Chuck Type | SDS | |
| Speed | 1300rpm | |
| Standards/Approvals | RoHS | |
| Power Rating | 800W | |
| Weight | 2.8kg | |
| Overall Height | 205mm | |
| Overall Width | 83mm | |
| Select all | ||
|---|---|---|
Brand Flex | ||
Product Type Hammer Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Series CHE | ||
Chuck Size 13mm | ||
Cable Length 4m | ||
Overall Length 390mm | ||
Chuck Type SDS | ||
Speed 1300rpm | ||
Standards/Approvals RoHS | ||
Power Rating 800W | ||
Weight 2.8kg | ||
Overall Height 205mm | ||
Overall Width 83mm | ||
- COO (Country of Origin):
- CN
The FLEX FEMA Universal Rotary Hammer Drill is a versatile and lightweight 800 watt hammer drill and chisel hammer, designed for both drilling and chiselling tasks. It features clockwise and anti clockwise rotation for flexibility, making it suitable for a wide range of applications. With a maximum drilling range of up to 28 mm in concrete, it is ideal for drilling and hammer drilling diameters between 4 to 18 mm in masonry and concrete for dowel fixings or through holes. The tool is also perfect for light duty chiselling work, such as removing plaster and tiles.
Depth limit gauge for precision drilling
Accelerator switch with lock on function
Rotation stop for chiselling
Drilling chuck can be removed without tools
Related links
- Flex CHE SDS 230V Corded 13 mm
- Flex CHE SDS 230V Corded
- Flex CHE SDS 18V Cordless 13 mm
- Flex FHE SDS 230V Corded
- Makita HP1631 Keyless 230V Corded 13 mm, Type G - British 3-Pin
- Bosch GBM 230V Corded 13 mm, Type F - Schuko
- Bosch GSB Keyless 230V Corded 13 mm, Type F - Schuko
- Bosch GSB Keyless 230V Corded 13 mm, UK