DeWALT XR Keyless Cordless 54 V 13 mm 725rpm
- RS Stock No.:
- 224-0558
- Mfr. Part No.:
- DCH417NT-XJ
- Brand:
- DeWALT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-0558
- Mfr. Part No.:
- DCH417NT-XJ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | SDS Hammer Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 54V | |
| Handle Type | D-Handle | |
| Motor Type | Brushless | |
| Battery Capacity | 9Ah | |
| Series | XR | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Speed | 725rpm | |
| Weight | 4.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Hammer Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 54V | ||
Handle Type D-Handle | ||
Motor Type Brushless | ||
Battery Capacity 9Ah | ||
Series XR | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Speed 725rpm | ||
Weight 4.1kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The DEWALT 54V XR FLEXVOLT Brushless 3 Mode Cordless SDS+ Hammer Drill has been engineered to be a category leading drill delivering high speed drilling performance at more than 74 holes (18mm Ø x 80mm) per charge. This innovative drill is part of the 54V XR FLEXVOLT platform offering unrivalled enhanced runtime and performance. The brushless motor offers incredible efficiency and increased power delivery, resulting in less wear and increased longevity of the tool. The drill features rotation stop mode for light chiselling in plaster, tiles and render and impact stop mode for rotary only drilling in wood and metal. The wireless tool control technology provides users with increased control and convenience, as well as a cleaner, less harmful working environment.
Brushless motor offers incredible efficiency and increased power delivery
Category-leading high speed drilling performance
Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 32mm
Quick release SDS-Plus tool holder and keyless chuck supplied for easy switching between hammer / rotary hammer and rotary only applications
Rotation stop mode for light chiselling in plaster, tiles and render and impact stop mode for rotary only drilling in wood and metal
Bright white LED with delay feature improves visibility
An anti rotation system detects a loss of tool control, and reacts by instantly cutting the power
Wireless tool control transmitter
Related links
- DeWALT XR Keyless 460 W Cordless 18 V 13 mm 70 Nm 2000rpm, 550 rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR XRP Keyless 820 W Cordless 18 V 13 mm 95 Nm
- DeWALT XR 850 W Cordless 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT DCH SDS Plus Cordless, Cordless 54 V 725rpm
- Makita LXT Single Sleeve Keyless Cordless 18 V 13 mm 54 nm 2000rpm