Bosch GSB Keyed 110V Corded 3 to 16 mm

Subtotal (1 unit)*

Kr. 9 142,49

(exc. VAT)

Kr. 11 428,11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 142,49

*price indicative

RS Stock No.:
280-3556
Mfr. Part No.:
060118B060
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Torque Rating

17Nm

Product Type

Impact Drill

Voltage

110V

Corded/Cordless

Corded

Motor Type

Brushed

Series

GSB

Chuck Size

3 to 16mm

Chuck Type

Keyed

Overall Length

535mm

Standards/Approvals

No

Power Rating

1.5kW

Weight

4.8kg

Overall Height

150mm

Overall Width

325mm

COO (Country of Origin):
CH
The Bosch High-power 2-gear impact drill for the toughest work and diamond dry-drilling.

Optimised speed for fast drilling progress

Rotation control clutch for an increased level of user protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy