Sauter HO 5K Digital Hardness Tester, Shore HS, Conical Point

Subtotal (1 unit)*

Kr. 67 607,11

(exc. VAT)

Kr. 84 508,89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 67 607,11

*price indicative

RS Stock No.:
260-0981
Mfr. Part No.:
HO 5K
Brand:
Sauter
Find similar products by selecting one or more attributes.
Select all

Brand

Sauter

Product Type

Hardness Tester

Shore Scale

Shore HS

Indenter

Conical Point

Weight

5kg

Display Type

Digital

Overall Length

160mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Kern product is a premium UCI hardness testing device for Rockwell, brinell and vickers. It is made up of Metal lacquered casing material and has statistical function, visual ready signal.

Charging time is 8 h

Input voltage is 110 to 240 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy