DeWALT DWV905H-QS Corded Dust Extractor
- RS Stock No.:
- 172-794
- Mfr. Part No.:
- DWV905H-QS
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 12 062,68
(exc. VAT)
Kr. 15 078,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 12 062,68 |
*price indicative
- RS Stock No.:
- 172-794
- Mfr. Part No.:
- DWV905H-QS
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Dust Extractor | |
| Corded/Cordless | Corded | |
| Hose Length | 4.6m | |
| Tank Capacity | 38L | |
| Series | DWV905H-QS | |
| Standards/Approvals | H-Class compliant | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Dust Extractor | ||
Corded/Cordless Corded | ||
Hose Length 4.6m | ||
Tank Capacity 38L | ||
Series DWV905H-QS | ||
Standards/Approvals H-Class compliant | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT 38Ltr H-Class Dust Extractor is designed to meet regional regulations for EMEA ANZ jobsites. With an improved brushed motor providing increased airflow and pressure compared to existing models, this extractor ensures market-leading performance. The auto start and stop control feature, along with dual canister filters and variable suction dial, make it ideal for tough construction applications.
H-Class compliant design for use on EMEA ANZ jobsites
Improved brushed motor for +10.3% Airflow & +19.0% Pressure
Auto Start & Stop Control for convenience
Dual Canister Filters with auto filter clean mechanism for maintained performance
Variable Suction Dial for tailored suction to specific applications
Related links
- DeWALT DWV905M-QS Corded Dust Extractor
- DeWALT DWV901L-QS Corded Dust Extractor
- DeWALT DWV905H-GB 230V Corded Dust Extractor
- DeWALT DWV9150-XJ Corded Dust Extractor
- DeWALT DWV9210-XJ Corded Dust Extractor
- DeWALT DWV9130-XJ Corded Dust Extractor
- DeWALT DWV9220-XJ Corded Dust Extractor
- DeWALT DWV9110-XJ Corded Dust Extractor