RS PRO, Male DVI-D to Female DVI-D Cable, 200 mm Black sheath Polyvinyl Chloride

Subtotal (1 unit)*

Kr. 161,99

(exc. VAT)

Kr. 202,49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 07 September 2026
  • Plus 20 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 161,99

*price indicative

RS Stock No.:
236-9110
Distrelec Article No.:
304-05-539
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DVI Cable

Connector Type A

DVI-D

Connector Type B

DVI-D

Connector Gender A

Male

Connector Gender B

Female

Cable Length

200mm

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

RoHS, REACH, EN, CE, UKCA

COO (Country of Origin):
CN
The RS Pro DVI-D splitter cable is for splitting one DVI-D and duplicating it to two DVI-D outputs. While the outputs use two DVI-I female connectors it only carries the DVI-D signal from the source. This product will split your video signal to deliver two identical images of the same resolution.

For best results it is recommended you use 5m cables or less and two identical displays

Cable length is 20 cm

Colour is black

Note

Connector B and C are both DVI-I Female.

Standards

UL Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy