L-Com Male Straight DVI Connector 15 Way
- RS Stock No.:
- 287-034
- Mfr. Part No.:
- DMB601MF
- Brand:
- L-Com
Subtotal (1 unit)*
Kr. 383,47
(exc. VAT)
Kr. 479,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 383,47 |
*price indicative
- RS Stock No.:
- 287-034
- Mfr. Part No.:
- DMB601MF
- Brand:
- L-Com
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
| Brand | L-Com | |
| Product Type | DVI Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Housing Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type DVI Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Connector Gender Male | ||
Housing Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The L-Com adaptor seamlessly connects a DVI A male interface to an HD15 female port ensuring reliable communication across devices. Designed with practicality in mind, it boasts an elegant moulded hood in PVC grey, providing not only aesthetic appeal but also durability. The adaptor features a robust 360° foil shielding, effectively minimising signal interference whilst optimising performance. Coupled with easy to use dust covers, it offers an enhanced level of protection for both connectors when not in use.
Individually packaged to ensure pristine condition upon delivery
Designed to integrate smoothly with various devices and systems
Tested for continuity guaranteeing consistent performance
Simplifies cable management with its compact design
Related links
- L-Com Female Straight DVI Connector 29 Way 300V
- L-Com Male 4 way M12 Straight Sensor Actuator Cable, 1 m
- StarTech.com Female/Female Straight DVI Connector 29 Way
- L-Com 15 ft Grey sheath Polyvinyl Chloride
- L-Com 15 ft Black sheath Low Smoke Zero Halogen
- L-Com Male 4 way Straight to Male Straight Cable, 1 m
- L-Com D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female
- L-Com 3 ft Black sheath Polyvinyl Chloride