Delta Plus SUZUKA 2 Ear Defender with Headband, 25 dB, Grey

Subtotal (1 unit)*

Kr. 166,31

(exc. VAT)

Kr. 207,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 166,31

*price indicative

RS Stock No.:
302-124
Mfr. Part No.:
SUZUKA2
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Ear Defender

Attachment Type

Headband

Series

SUZUKA 2

Single Number Rating SNR

25dB

Cup Colour

Grey

Weight

252g

Standards/Approvals

ANSI S3.19, EN 352-3

RoHS Status: Exempted

COO (Country of Origin):
CN
The Delta Plus Ear muffs designed for use with safety helmets. It is suitable for applications in agriculture, public works, building, finishing works, craftsmanship, light industry, and maintenance. Its bright colour for a better identification of user correctly protected.

PVC and synthetic foam cushions

Approved for SNR 24 DB

EN 352-3 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy