SIB Copper Earth Bar L. 30 mm x W. 125mm x H. 25 mm
- RS Stock No.:
- 270-5242
- Mfr. Part No.:
- P04389
- Brand:
- SIB
Subtotal (1 bag of 10 units)*
Kr. 429,57
(exc. VAT)
Kr. 536,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 429,57 | Kr. 42,957 |
*price indicative
- RS Stock No.:
- 270-5242
- Mfr. Part No.:
- P04389
- Brand:
- SIB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Product Type | Earth Bar | |
| Standards/Approvals | NFC 15100, RoHS | |
| Length | 30mm | |
| Width | 125mm | |
| Height | 25mm | |
| Material | Copper | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Product Type Earth Bar | ||
Standards/Approvals NFC 15100, RoHS | ||
Length 30mm | ||
Width 125mm | ||
Height 25mm | ||
Material Copper | ||
- COO (Country of Origin):
- FR
The SIB low cut-off bar is comes under the category of earth line. The capacity of tightening is 2x Ø6 to Ø12mm (approximate 22mm² to 75mm²) reversible flanges for vacuum clamping (Ø0).
Maximum tightening torque is 6 N/m
Complies with the NF-C 15-100
RoHS Compliant
Related links
- SIB Copper Earth Bar L. 110 mm x W. 125mm x H. 25 mm
- SIB Copper Earth Bar L. 46 mm x W. 150mm x H. 60 mm 2 Ways
- SIB Copper Earth Bar L. 78 mm x W. 35mm x H. 46 mm 5 Ways
- SIB Copper Earth Bar L. 115 mm x W. 35mm x H. 46 mm 8 Ways
- nVent ERICO Copper Earth Bar L. 475 mm x W. 100mm x H. 94 mm
- WJ Furse Copper Earth Bar L. 125 mm x W. 90mm x H. 90 mm 2 Ways
- WJ Furse Copper Earth Bar L. 575 mm x W. 90mm x H. 96 mm 8 Ways
- WJ Furse Copper Earth Bar L. 650 mm x W. 90mm x H. 96 mm 8 Ways