Chauvin Arnoux Earth Clamp, 1.5 kΩ CAT IV 600V

Subtotal (1 unit)*

Kr. 21 587,28

(exc. VAT)

Kr. 26 984,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 21 587,28

*price indicative

RS Stock No.:
212-1262
Mfr. Part No.:
P01122116
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Earth Clamp

Maximum Resistance Measurement

1.5kΩ

Accuracy

±1.5 %

Display Type

OLED

Measurement Type

Earth Resistance

Battery Type

AA, Nickel-Metal Hydride, Alkaline

Power Source

Battery

Weight

935g

Height

55mm

Length

262mm

Standards/Approvals

IEC 61010

Safety Category Voltage

600V

Width

95mm

Safety Category Level

CAT IV

RoHS Status: Exempted

COO (Country of Origin):
FR
The Chauvin Arnoux C.A 6417 earth clamps, delivered in a carrying case. It is ideal for quick earth-loop resistance measurements. 600V CAT IV, they display the earth voltage with a dangerous voltage alarm and provide additional safety during measurement.

Buzzer and automatic power-off

Bluetooth communication interface

GTC data transfer software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy