Chauvin Arnoux Earth Tester Kit
- RS Stock No.:
- 227-4860
- Mfr. Part No.:
- P01102025
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
Kr. 8 908,44
(exc. VAT)
Kr. 11 135,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 908,44 |
*price indicative
- RS Stock No.:
- 227-4860
- Mfr. Part No.:
- P01102025
- Brand:
- Chauvin Arnoux
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
| Brand | Chauvin Arnoux | |
| Product Type | Earth Tester Kit | |
| Measurement Type | Earth Resistance | |
| Includes | Coil, Adapter | |
| Length | 150m | |
| Standards/Approvals | No | |
| Plug Type | Banana | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Earth Tester Kit | ||
Measurement Type Earth Resistance | ||
Includes Coil, Adapter | ||
Length 150m | ||
Standards/Approvals No | ||
Plug Type Banana | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux Earth Kits are used with earth and resistivity testers implementing the 1P, 3P and 4P loop methods. The Earth Kits comprise 1, 2 or 4 stakes, 3 or 4 different-coloured reels of cables 50 m, 100 m or 150 m long, 1 mallet , 5 spade lug/banana plug adapters and a carrying bag. The 100 m resistivity add-on can be used to complete a 3P earth kit with 2 cable reels and two stakes. The continuity kit comprises 4 x 4 mm banana cables, 4 crocodile clips and 2 test probes.
Carrying bags provided are designed to facilitate storage and transport of the accessories in separate compartments.
Related links
- Chauvin Arnoux Earth Tester Kit
- Chauvin Arnoux Earth Tester Kit ARM Cortex 50V
- Chauvin Arnoux Earth Tester Kit, 100 kΩ CAT IV
- Chauvin Arnoux Earth Tester Kit, 100 kΩ CAT IV 50V
- Chauvin Arnoux P01102022 Earth Tester Kit
- Chauvin Arnoux Earth Tester CAT III 42V
- Chauvin Arnoux Earth Tester Blinking 50V
- Chauvin Arnoux Earth Tester, 400 kΩ Blinking 600V