Eaton Earthing Strap 10 mm² Diameter
- RS Stock No.:
- 244-793
- Mfr. Part No.:
- 141842 XNAE10-42
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
Kr. 722,32
(exc. VAT)
Kr. 902,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 722,32 | Kr. 36,116 |
*price indicative
- RS Stock No.:
- 244-793
- Mfr. Part No.:
- 141842 XNAE10-42
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Earthing Strap | |
| Standards/Approvals | RoHS | |
| Minimum Wire CSA | 10mm² | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Earthing Strap | ||
Standards/Approvals RoHS | ||
Minimum Wire CSA 10mm² | ||
- COO (Country of Origin):
- CZ
The Eaton LV switchgear is engineered for efficiency and reliability, integrating cutting-edge technology into a compact design. This innovative system is specifically developed to enhance the management of electrical distribution within LV power systems, ensuring safety and compliance in various applications. Featuring a robust and durable build, it promises to deliver not just performance, but longevity, significantly reducing maintenance overheads.
Designed for compliance with RoHS standards promoting environmental responsibility
Versatile application range meets diverse electrical needs
Includes comprehensive resources for easy integration and maintenance
Related links
- Eaton Earthing Strap 10 mm² Diameter
- Eaton Earthing Strap 4 mm² Diameter
- Rittal Earthing Strap 10 mm² Diameter 10 mm² Diameter
- Rittal Earthing Strap 10 mm² Diameter 25 mm² Diameter
- Rittal Earthing Strap 8 mm Diameter 10 mm² Diameter 6 mm Diameter 10 mm² Diameter
- Rittal Earthing Strap Copper 8 mm Diameter 10 mm² Diameter 10 mm² Diameter
- RS PRO Earthing Strap Stainless Steel Stainless Steel 32 mm Diameter 10 mm² Diameter 12 mm Diameter
- NEMIQ Earthing Strap Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter