Rittal Earthing Rail Copper 16 mm² Diameter 1.5 mm² Diameter
- RS Stock No.:
- 226-0369
- Mfr. Part No.:
- 7543000
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 1 544,78
(exc. VAT)
Kr. 1 930,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 544,78 |
*price indicative
- RS Stock No.:
- 226-0369
- Mfr. Part No.:
- 7543000
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Earthing Rail | |
| Body Material | Copper | |
| Standards/Approvals | DIN EN 13 601, DIN EN 12 163 | |
| Minimum Wire CSA | 1.5mm² | |
| Maximum Wire CSA | 16mm² | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Earthing Rail | ||
Body Material Copper | ||
Standards/Approvals DIN EN 13 601, DIN EN 12 163 | ||
Minimum Wire CSA 1.5mm² | ||
Maximum Wire CSA 16mm² | ||
- COO (Country of Origin):
- IT
The Rittal DK earth rail used for TS.The supplied earth conductors facilitate star earthling of the cable clamp straps in the patch panels. The earth terminals are fully adjustable.
It has 945 mm length
Related links
- Rittal Earthing Rail Copper 16 mm² Diameter 1.5 mm² Diameter
- Rittal Earthing Rail Copper Copper 16 mm² Diameter 1.5 mm² Diameter
- Rittal Earthing Rail Copper
- Murrelektronik Limited Earthing Strap Tin Plated Copper Tin Plated Copper 16 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper 18 mm Diameter 16 mm² Diameter
- Rittal Earthing Strap 16 mm² Diameter 16 mm² Diameter
- Rittal Earthing Strap Copper 8 mm Diameter 10 mm² Diameter 10 mm² Diameter
- Rittal Earthing Strap 10 mm² Diameter 25 mm² Diameter