Murrelektronik Limited Earthing Strap Tin Plated Copper Tin Plated Copper 200 mm Diameter 16 mm² Diameter
- RS Stock No.:
- 284-6551
- Mfr. Part No.:
- 4000-71001-1620006
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
Kr. 134,21
(exc. VAT)
Kr. 167,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 134,21 |
*price indicative
- RS Stock No.:
- 284-6551
- Mfr. Part No.:
- 4000-71001-1620006
- Brand:
- Murrelektronik Limited
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
| Brand | Murrelektronik Limited | |
| Body Material | Tin Plated Copper | |
| Strap Material | Tin Plated Copper | |
| Product Type | Earthing Strap | |
| Standards/Approvals | ECLASS-12.0 27140326, ECLASS-10.1 27140326, ECLASS-11.1 27140326, ETIM-5.0 EC002809, ECLASS-8.0 27149205, ECLASS-9.0 27140326, ECLASS-7.0 27149205, ECLASS-6.0 27149205, ECLASS-6.1 27149205 | |
| Maximum Diameter | 200mm | |
| Maximum Wire CSA | 16mm² | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Body Material Tin Plated Copper | ||
Strap Material Tin Plated Copper | ||
Product Type Earthing Strap | ||
Standards/Approvals ECLASS-12.0 27140326, ECLASS-10.1 27140326, ECLASS-11.1 27140326, ETIM-5.0 EC002809, ECLASS-8.0 27149205, ECLASS-9.0 27140326, ECLASS-7.0 27149205, ECLASS-6.0 27149205, ECLASS-6.1 27149205 | ||
Maximum Diameter 200mm | ||
Maximum Wire CSA 16mm² | ||
- COO (Country of Origin):
- TR
The Murrelektronik Limited Grounding strip measures 16 mm² in cross sectional area, with a length of 200 mm suitable for an M6 hole. It can handle a maximum current of 120 A. The strip features a hole suitable for a metric screw or centric screw thread bolt.
Made of tinned copper
Related links
- Murrelektronik Limited Earthing Strap Tin Plated Copper Tin Plated Copper 16 mm² Diameter
- Murrelektronik Limited Earthing Strap Copper Copper 4 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper 18 mm Diameter 16 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Copper 8.5 mm Diameter 16 mm² Diameter
- Schneider Electric Earthing Strap Tin Plated Copper Copper 6.4 mm Diameter 6 mm² Diameter 6.4 mm Diameter 6 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper 20 mm Diameter 25 mm² Diameter
- NEMIQ Earthing Strap Tin Plated Copper 12 mm Diameter 10 mm² Diameter 6.5 mm Diameter