TE Connectivity 145233-1 Series Vertical Edge Connector, Board, 4-Contacts, 7.92 mm Pitch, 1 Row
- RS Stock No.:
- 475-281
- Distrelec Article No.:
- 304-55-212
- Mfr. Part No.:
- 145233-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
Kr. 2 118,99
(exc. VAT)
Kr. 2 648,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 2 118,99 | Kr. 141,266 |
*price indicative
- RS Stock No.:
- 475-281
- Distrelec Article No.:
- 304-55-212
- Mfr. Part No.:
- 145233-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 4 | |
| Current | 3A | |
| Number of Rows | 1 | |
| Pitch | 7.92mm | |
| Mount Type | Board | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | |
| Series | 145233-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 4 | ||
Current 3A | ||
Number of Rows 1 | ||
Pitch 7.92mm | ||
Mount Type Board | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | ||
Series 145233-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity connector housing represents a perfect fusion of robust design and high performance, tailored for demanding applications. Delivering exceptional reliability in power circuit configurations, this product is specifically engineered for wire-to-board connections. Its thoughtful construction accommodates a four-position architecture, ensuring optimal connectivity in various setups. Crafted with a durable white body, it integrates seamlessly into diverse environments, making it an ideal choice for automotive and other heavy-duty applications. The connector is backed by comprehensive compliance with industry standards, providing peace of mind for users. Compact in structure yet significant in capability, this housing is designed to outlast competitive offerings while maintaining efficiency, ultimately enhancing the longevity and performance of connected components.
Designed for seamless integration into tight spaces
Compatible with a wide range of wire and cable configurations
Ensures secure connections without mating retention
Low halogen content contributes to environmental sustainability
Ample contact current rating for demanding power applications
Exhibits exceptional resistance to varying environmental conditions
Cost-effective solution without compromising quality
Supports streamlined installation processes for enhanced productivity
Related links
- TE Connectivity High Current Edge Connector Series Straight Edge Connector 1-Contacts, 7.92 mm Pitch
- TE Connectivity 5145 Series Vertical Edge Connector 184-Contacts Surface Mount
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts Through-Hole Solder
- TE Connectivity 3-2337939 Series Vertical Edge Connector Female 98-Contacts 2 Row, PCB
- TE Connectivity 1-5145165-2 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 1-5145169-2 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 1-5145168-2 Series Vertical Edge Connector 184-Contacts Solder