TE Connectivity 1-582587-1 Series Edge Connector, 18-Contacts
- RS Stock No.:
- 503-251
- Distrelec Article No.:
- 304-64-697
- Mfr. Part No.:
- 1-582587-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
Kr. 4 602,75
(exc. VAT)
Kr. 5 753,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 4 602,75 | Kr. 1 150,688 |
*price indicative
- RS Stock No.:
- 503-251
- Distrelec Article No.:
- 304-64-697
- Mfr. Part No.:
- 1-582587-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Number of Contacts | 18 | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Series | 1-582587-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Number of Contacts 18 | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
Series 1-582587-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity connector assembly is expertly designed to offer unparalleled reliability and performance in electronic applications. The AMP-TAB ASSY 18 POS 100 C/L QU allows for seamless integration into various systems, enhancing the overall efficacy of your electronic designs. With a robust construction and precision engineering, this connector guarantees optimal connectivity and durability, catering perfectly to the demands of both commercial and military specifications. Convenience is further enhanced with user-friendly features that simplify installation and ensure a secure fit. Whether you're developing aerospace systems or advanced electronic prototypes, this connector assembly stands as an indispensable choice for engineers seeking quality and performance.
Engineered for military specifications ensuring compatibility with demanding environments
Designed to facilitate straightforward assembly for reduced installation time
Constructed with high-quality materials that enhance electrical performance
Optimised for maximum reliability to minimise downtime in critical applications
Supports compliance with EU RoHS and ELV directives for environmentally friendly usage
Compatible with a range of accessory parts, promoting versatility in integration
Related links
- Cinch Straight Edge Connector 18-Contacts 2 Row, Solder
- TE Connectivity 1544169-1 Series Edge Connector 2.54 mm Pitch, Solder
- TE Connectivity Mini PCI Express Series Edge Connector Female 800 μm Pitch, 52 Row
- TE Connectivity 1-2391423-4 Series Straight Edge Connector Female 4-Contacts 1 Row, Crimp
- TE Connectivity 1-582355-3 Series Edge Connector, Crimp
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 36-Contacts 1 Row, Press
- TE Connectivity 1-2391423-5 Series Straight Edge Connector Female 5-Contacts 1 Row, Crimp
- TE Connectivity 1-5650090-2 Series Vertical Edge Connector Female 60-Contacts 2 Row, Solder
