Amphenol Communications Solutions M.2 Gen 5 Series Right Angle Edge Connector Female, Board, 67-Contacts, 500 μm Pitch
- RS Stock No.:
- 244-0442
- Mfr. Part No.:
- MDT850M01501
- Brand:
- Amphenol Communications Solutions
Subtotal (1 reel of 800 units)*
Kr. 44 719,20
(exc. VAT)
Kr. 55 899,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | Kr. 55,899 | Kr. 44 719,20 |
*price indicative
- RS Stock No.:
- 244-0442
- Mfr. Part No.:
- MDT850M01501
- Brand:
- Amphenol Communications Solutions
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
| Brand | Amphenol Communications Solutions | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Number of Contacts | 67 | |
| Current | 750mA | |
| Pitch | 500μm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Keying Way | Yes | |
| Voltage | 500V | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Housing Material | TPE | |
| Standards/Approvals | UL, RoHS | |
| Series | M.2 Gen 5 | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Number of Contacts 67 | ||
Current 750mA | ||
Pitch 500μm | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Keying Way Yes | ||
Voltage 500V | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Housing Material TPE | ||
Standards/Approvals UL, RoHS | ||
Series M.2 Gen 5 | ||
Card Type PCIe | ||
- COO (Country of Origin):
- CN
The Amphenol ICC PCIe M.2 Gen 5 Card Edge Connectors provide 67 contacts on 0.50 mm pitch. It occupies less board space, offers more connector height options and supports higher data rates compared to PCIe Mini Card connector. It supports both single and double-sided modules.
Card edge connector with 67 contacts on a 0.50mm pitch
Fully compliant with PCI-SIG PCIe M.2 specification
75 positions with 8 connector key options
Design flexibilityAvailable in various connector heights
Options to reduce overall height
Related links
- Amphenol Communications Solutions M.2 Gen 5 Series Right Angle Edge Connector Female 67-Contacts, 500 μm Pitch
- Amphenol Communications Solutions M.2 Series Right Angle Edge Connector Female 67-Contacts 2 Row,
- Amphenol Communications Solutions M.2 Series Vertical Edge Connector 67-Contacts 2 Row, Solder
- TE Connectivity 2199119 Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- Amphenol Communications Solutions Mini Cool Edge IO Series Right Angle Edge Connector 74-Contacts, 600 μm Pitch
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector 168-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector 84-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector 56-Contacts 2 Row