Samtec HSEC8 Series Vertical Edge Connector, Surface, 100-Contacts, 800 μm Pitch, 2 Row
- RS Stock No.:
- 250-2861
- Mfr. Part No.:
- HSEC8-150-01-L-DV-A-1
- Brand:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-2861
- Mfr. Part No.:
- HSEC8-150-01-L-DV-A-1
- Brand:
- Samtec
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
| Brand | Samtec | |
| Orientation | Vertical | |
| Product Type | Edge Connector | |
| Current | 2.8A | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | Yes | |
| Card Thickness | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 240V | |
| Standards/Approvals | RoHS | |
| Series | HSEC8 | |
| Card Type | PCI | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Orientation Vertical | ||
Product Type Edge Connector | ||
Current 2.8A | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -55°C | ||
Keying Way Yes | ||
Card Thickness 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Voltage 240V | ||
Standards/Approvals RoHS | ||
Series HSEC8 | ||
Card Type PCI | ||
The samtec High-Speed Edge Card System has 0.60 mm, 0.80 mm and 1.00 mm Pitch. It has 56 Gbps PAM4 performance.
Edge Rate contacts optimized for signal integrity performance and cycle life
Up to 200 positions available
It has Vertical, right-angle, edge mount, pass-through orientations
It has Power/signal combo, press-fit tails, rugged weld tabs, locks and latches
Mating cable assemblies available
Related links
- Samtec HSEC8 Series Vertical Edge Connector 100-Contacts 2 Row
- Samtec HSEC8 Series Vertical Edge Connector 50-Contacts 2 Row
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 100-Contacts 2 Row, Solder
- Samtec HSEC8-150-01-L-DV-A-K-TR Series Vertical Edge Connector Female 100-Contacts 2 Row,
- Samtec HSEC8 Series Vertical Edge Connector Female 120-Contacts 2 Row
- Samtec HSEC8 Series Vertical Edge Connector Female 10-Contacts 1 Row, Solder
- Samtec HSEC8-DV Series Vertical Edge Connector Female 120-Contacts 2 Row, Solder