Samtec MB1 Series Straight Edge Connector Female, Surface, 30-Contacts, 1 mm Pitch, 1 Row, Solder
- RS Stock No.:
- 767-6890
- Mfr. Part No.:
- MB1-130-01-L-S-02-SL
- Brand:
- Samtec
Get a bulk buy discount
Add 20 more to save Kr. 308,80
View bulk pricing optionsSubtotal (1 unit)*
Kr. 90,49
(exc. VAT)
Kr. 113,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | Kr. 90,49 | - |
| 20 - 74 | Kr. 75,05 | Kr. 308,80 |
| 75 - 299 | Kr. 63,26 | Kr. 2 042,25 |
| 300 - 599 | Kr. 61,78 | Kr. 8 613,00 |
| 600 + | Kr. 60,17 | Kr. 18 192,00 |
*price indicative
- RS Stock No.:
- 767-6890
- Mfr. Part No.:
- MB1-130-01-L-S-02-SL
- Brand:
- Samtec
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
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Current | 2.2A | |
| Number of Contacts | 30 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Termination Type | Solder | |
| Card Thickness | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Housing Material | LCP | |
| Series | MB1 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Current 2.2A | ||
Number of Contacts 30 | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Termination Type Solder | ||
Card Thickness 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Housing Material LCP | ||
Series MB1 | ||
Card Type Edge | ||
MB1 Series 1 mm Pitch Mini Edge Card Sockets with Guides
This range of MB1 Series SMT Horizontal Mini Edge Card Sockets with Guides from Samtec take 0.8 mm or 1.6 mm thick cards with an insertion depth of 5.26 to 6.1 mm. The contacts of the MB1 Series SMT Horizontal Mini Edge Card Socket with Guides have 0.25 μm gold plating with Matte Tin plating on the tails.
Insulator Material: Black LCP
MB1-1xx-01-L-S-02-SL: take 1.6 mm thick cards
MB1-1xx-01-L-S-01-SL: take 0.8 mm thick cards
Edge Connectors - Samtec
Related links
- Samtec MB1 Series Right Angle Edge Connector Female 30-Contacts 1 Row, Solder
- Samtec MB1 Series Straight Edge Connector Female 20-Contacts 1 Row, Solder
- Samtec MB1 Series Straight Edge Connector Female 40-Contacts 1 Row, Solder
- Samtec MB1 Series Straight Edge Connector Female 50-Contacts 1 Row, Solder
- Samtec MEC1 Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC1-RA Series Right Angle Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC1 Series Vertical Edge Connector Female 30-Contacts 1 Row, Solder
- Samtec MEC1 Series Right Angle Edge Connector Female 40-Contacts 2 Row, Solder