Samtec MEC1-RA Series Right Angle Edge Connector Female, Surface, 10-Contacts, 1 mm Pitch, 2 Row, Solder

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 130,79

(exc. VAT)

Kr. 163,49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8Kr. 65,395Kr. 130,79
10 - 48Kr. 52,28Kr. 104,56
50 - 98Kr. 44,56Kr. 89,12
100 - 248Kr. 43,415Kr. 86,83
250 +Kr. 42,33Kr. 84,66

*price indicative

RS Stock No.:
901-2119
Mfr. Part No.:
MEC1-105-02-L-D-RA1-SL
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Orientation

Right Angle

Product Type

Edge Connector

Number of Contacts

10

Current

1.6A

Number of Rows

2

Pitch

1mm

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold over Nickel, Tin over Nickel

Contact Material

Phosphor Bronze

Termination Type

Solder

Card Thickness

1.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Voltage

250V

Housing Material

LCP

Standards/Approvals

No

Series

MEC1-RA

Card Type

Edge

Samtec 1.00mm MEC1 Series Right Angle PCB Edge Mount Card Sockets


1.00mm MEC1 series right angle PCB edge mount card sockets with a double row design that accept up to 140 polarized gold plated contacts. These 1.00mm MEC1 series edge card socket connectors are PCB right angle mounting, accept 1.60mm thick cards and have a 6.81mm stack height. An additional feature of these MEC1 series PCB edge card sockets are solder locks which ensure a secure connection to the PCB.

Housing Material: Black LCP

Edge Connectors - Samtec


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy