ROHM BR24G16FVM-5TR, 16 kB EEPROM 8-Pin MSOP-8 I2C

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

Kr. 89,93

(exc. VAT)

Kr. 112,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 75Kr. 3,597Kr. 89,93
100 - 225Kr. 3,423Kr. 85,58
250 - 475Kr. 3,166Kr. 79,15
500 - 975Kr. 2,91Kr. 72,75
1000 +Kr. 2,805Kr. 70,13

*price indicative

Packaging Options:
RS Stock No.:
264-375
Mfr. Part No.:
BR24G16FVM-5TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

16kB

Product Type

EEPROM

Interface Type

I2C

Package Type

MSOP-8

Mount Type

Surface

Pin Count

8

Organisation

2K x 8 bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.6V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Length

4mm

Series

BR24G16xxx-5

Width

2.9mm

Height

900μm

Automotive Standard

No

Number of Words

2048

Data Retention

200year

Supply Current

1mA

The ROHM EEPROM offers flexible control via two serial ports, SCL and SDA, with an operating voltage range of 1.6V to 5.5V and supports up to 1MHz operation. It features a 16-byte page write mode and a 2K x 8-bit bit format, making it ideal for a variety of applications requiring efficient data storage and retrieval.

Noise Filter Built in SCL/SDA Pin

Initial Delivery State FFh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy