ROHM BR24H02FVT-5ACE2, 2 kB EEPROM 8-Pin TSSOP-B8 I2C

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

Kr. 68,53

(exc. VAT)

Kr. 85,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90Kr. 6,853Kr. 68,53-
100 - 240Kr. 6,521Kr. 65,214%
250 - 490Kr. 6,04Kr. 60,4011%
500 - 990Kr. 5,56Kr. 55,6018%
1000 +Kr. 5,342Kr. 53,4222%

*price indicative

Packaging Options:
RS Stock No.:
264-624
Mfr. Part No.:
BR24H02FVT-5ACE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

2kB

Product Type

EEPROM

Interface Type

I2C

Package Type

TSSOP-B8

Mount Type

Surface

Pin Count

8

Organisation

256 x 8 bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q100

Series

BR24H02xxx-5AC

Number of Words

256

Data Retention

100year

Automotive Standard

AEC-Q100

The ROHM 2Kbit serial EEPROM with an I²C bus interface is designed for automotive applications with high-speed write cycles and high endurance. It supports operation at 125℃.

Page write mode 16-byte

Bit format 128 x 8-bit

Low current consumption

Prevention of miswriting

WP write protect function added

Prevention of miswriting at low voltage

Noise filter built in SCL or SDA pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy