STMicroelectronics M24128-UFMN6TP, 128 kB 64 Kbit Serial I2C Bus EEPROM 8-Pin SO-8N

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 3,11

(exc. VAT)

Kr. 3,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 269 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 3,11
10 - 99Kr. 2,84
100 +Kr. 2,56

*price indicative

Packaging Options:
RS Stock No.:
333-588
Mfr. Part No.:
M24128-UFMN6TP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

64 Kbit Serial I2C Bus EEPROM

Memory Size

128kB

Package Type

SO-8N

Mount Type

Surface

Pin Count

8

Organisation

16 K x 8 Bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

M24128-U

Width

150mm

Standards/Approvals

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy