STMicroelectronics M24C64-UFMN6TP, 64 kB EEPROM, 450 ns 8-Pin SO-8N I2C
- RS Stock No.:
- 333-589
- Mfr. Part No.:
- M24C64-UFMN6TP
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 3,20
(exc. VAT)
Kr. 4,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 993 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 3,20 |
| 10 - 99 | Kr. 2,86 |
| 100 + | Kr. 2,63 |
*price indicative
- RS Stock No.:
- 333-589
- Mfr. Part No.:
- M24C64-UFMN6TP
- Brand:
- STMicroelectronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 64kB | |
| Interface Type | I2C | |
| Package Type | SO-8N | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 8 K x 8 Bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.6V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Maximum Random Access Time | 450ns | |
| Data Retention | 200year | |
| Automotive Standard | No | |
| Number of Words | 8 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 64kB | ||
Interface Type I2C | ||
Package Type SO-8N | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 8 K x 8 Bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.6V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Maximum Random Access Time 450ns | ||
Data Retention 200year | ||
Automotive Standard No | ||
Number of Words 8 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics M24512E-FMN6TP 450 ns 8-Pin SO-8N I2C
- STMicroelectronics M24C64-FCS6TP/K 450 ns 5-Pin WLCSP Serial-I2C
- STMicroelectronics M24256E-FMN6TP 450 ns 8-Pin SO-8N Serial-I2C
- STMicroelectronics M24C64-FMH6TG 450 ns 5-Pin UFDFPN Serial-I2C
- STMicroelectronics 450 ns 5-Pin WLCSP Serial-I2C
- STMicroelectronics M24C64-RMN6TP 450 ns 8-Pin SOIC Serial-I2C
- STMicroelectronics M24C64-RMN6P 450 ns 8-Pin SOIC Serial-I2C
- ROHM 450 ns 8-Pin TSSOP-B8 I2C